+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 4.5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 4A | |
AC contacts rating @R | 0.5A / 125V AC | |
Switched voltage | max. 277V AC | |
Relay variant | subminiature | |
Mounting | THT | |
Coil resistance | 145Ω | |
Coil voltage min. | 3.38V DC | |
Operate time | 4ms | |
Body dimensions | 15x7.5x9mm | |
Release time | 4ms | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Contact material | AgNi + Au | |
Coil current | 31mA | |
Leads | for PCB | |
Number of pins | 8 | |
Design | single coil | |
Operating temperature | -40...85°C |