+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD3/48

Relay: electromagnetic; Ucoil: 48VDC; DPDT; Icontacts max: 4A; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/48
TME Symbol:
HFD3/48

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
4A
AC contacts rating @R
0.5A / 125V AC
Switched voltage
max. 277V AC
Relay variant
monostable, subminiature
Mounting
THT
Coil resistance
8533Ω
Coil voltage min.
36V DC
Coil voltage max.
62.5V DC
Operate time
4ms
Body dimensions
15x7.5x9mm
Release time
4ms
Coil power consumption
270mW
Mechanical durability
100000000 cycles
Contact resistance
100mΩ
Electrical life
100000 cycles
Switching capacity
62.5VA, 90W
Contact material
AgNi + Au
Terminal pitch
2.54mm
Coil current
5.62mA
Leads
for PCB, for soldering
Number of pins
8
Design
single coil
Operating temperature
-40...85°C
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/48
0 in TME stock
Net price for quantities from 4000 pcs - 1.67 USDGross price for quantities from 4000 pcs - 1.67 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 4 000.
Multiplicity: 40.