+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD3/5

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 2A; 0.5A/125VAC; PCB


Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/5
TME Symbol:
HFD3/5

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
178Ω
Coil voltage min.
3.75V DC
Coil voltage max.
7.5V DC
Operate time
4ms
Body dimensions
15x7.5x9mm
Release time
4ms
Coil power consumption
140mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight2.34 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/5
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 120 pcs - 1.22 USDGross price for quantities from 120 pcs - 1.22 USD
Net price for quantities from 4000 pcs - 0.82 USDGross price for quantities from 4000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcsCardboard = 2 000 pcs