+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | DPDT | |
Contact current max. | 4A | |
AC contacts rating @R | 0.5A / 125V AC | |
Switched voltage | max. 277V AC | |
Relay variant | subminiature | |
Mounting | SMD | |
Coil resistance | 579Ω | |
Coil voltage min. | 6.75V DC | |
Coil voltage max. | 18V DC | |
Operate time | 4ms | |
Body dimensions | 15x9.3x9.5mm | |
Release time | 4ms | |
Coil power consumption | 140mW | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 62.5VA, 90W | |
Contact material | AgNi + Au | |
Coil current | 15.5mA | |
Leads | for soldering | |
Number of pins | 8 | |
Design | single coil | |
Operating temperature | -40...85°C |