+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD3/9

Relay: electromagnetic; Ucoil: 9VDC; DPDT; 4A; 0.5A/125VAC; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/9
TME Symbol:
HFD3/9

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
DPDT
Contact current max.
4A
AC contacts rating @R
0.5A / 125V AC
Relay variant
subminiature
Mounting
THT
Coil resistance
579Ω
Coil voltage min.
6.75V DC
Coil voltage max.
18V DC
Operate time
4ms
Release time
4ms
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Contact resistance
100mΩ
Switching capacity
62.5VA, 90W
Contact material
AgNi + Au
Terminal pitch
2.54mm
Leads
for soldering
Number of pins
8
Design
single coil
Operating temperature
-40...85°C
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/9
0 in TME stock
Net price for quantities from 4000 pcs - 0.99 USDGross price for quantities from 4000 pcs - 0.99 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 4 000.
Multiplicity: 40.