+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD4/12

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 2A; 0.5A/125VAC; PCB


Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD4/12
TME Symbol:
HFD4/12

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
1028Ω
Coil voltage min.
9V DC
Coil voltage max.
18V DC
Operate time
3ms
Body dimensions
10x6.5x5.4mm
Release time
3ms
Coil power consumption
140mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.833 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD4/12
1377 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 000 pcs