+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 6V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Switched voltage | max. 250V AC | |
Relay variant | monostable, subminiature | |
Mounting | SMD | |
Coil resistance | 257Ω | |
Coil voltage max. | 12V DC | |
Operate time | 3ms | |
Body dimensions | 10x7.5x5.4mm | |
Release time | 3ms | |
Coil power consumption | 140mW | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 60W, 62.5VA | |
Contact material | AgNi + Au | |
Coil current | 23.3mA | |
Leads | for soldering | |
Number of pins | 8 | |
Design | single coil | |
Operating temperature | -40...85°C |