+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

305-01606

Heat shrink sleeve; 2: 1; 1.6mm; blue; Diam.after shrinking: 0.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
305-01606
TME Symbol:
HFT-A-1.6/0.8-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Colour
blue
Diameter after shrinking
0.8mm
Gross weight7.56 g
Certificates
EAN code4031026139715
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
305-01606
0 in TME stock
Net price for quantities from 100 m - 2.75 USDGross price for quantities from 100 m - 2.75 USD
Net price for quantities from 500 m - 2.54 USDGross price for quantities from 500 m - 2.54 USD
Net price for quantities from 1500 m - 2.23 USDGross price for quantities from 1500 m - 2.23 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.