+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11800

Protective tube; Size: 11; polyamide; black; HelaGuard; Øint: 6.7mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11800
TME Symbol:
HG-DC11-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
11
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
6.7mm
Bending radius
45mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight37.594 g
Certificates
EAN code4031026310770
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11800
100 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 4.90 USDGross price for quantities from 50 m - 4.90 USD
Net price for quantities from 100 m - 4.54 USDGross price for quantities from 100 m - 4.54 USD
Net price for quantities from 200 m - 4.21 USDGross price for quantities from 200 m - 4.21 USD
Packaging method by the manufacturer:Bag = 50 m