+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11806

Protective tube; Size: 42; polyamide; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11806
TME Symbol:
HG-DC42-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
42
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
34.8mm
Bending radius
170mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight270 g
Certificates
EAN code4031026310831
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11806
75 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 35.22 USDGross price for quantities from 25 m - 35.22 USD
Net price for quantities from 50 m - 31.31 USDGross price for quantities from 50 m - 31.31 USD
Net price for quantities from 100 m - 28.37 USDGross price for quantities from 100 m - 28.37 USD