+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11404

Protective tube; Size: 28; polyamide 6; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11404
TME Symbol:
HG-FR28-PA6-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
low smoke density
Resistance to
UV rays
Internal diameter
21.7mm
IP rating
IP66
Flammability rating
UL94V-0
Package contents
50m
Operating temperature
-40...120°C
Gross weight103.72 g
Certificates
EAN code4031026302607
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11404
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 7.75 USDGross price for quantities from 50 m - 7.75 USD
Net price for quantities from 100 m - 6.88 USDGross price for quantities from 100 m - 6.88 USD
Net price for quantities from 200 m - 6.24 USDGross price for quantities from 200 m - 6.24 USD
Packaging method by the manufacturer:
Reel = 50 m