+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | protective tube | |
Conduit size | 54 | |
Material | polyamide | |
Colour | black | |
Manufacturer series | HelaGuard | |
Cable accessories features | low smoke density | |
Resistance to | UV rays | |
Internal diameter | 46mm | |
IP rating | IP66 | |
Flammability rating | UL94V-2 | |
Package contents | 25m | |
Operating temperature | -40...120°C |