+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11203

Protective tube; Size: 16; polyamide; black; thin walled


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11203
TME Symbol:
HG-LW16-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
polyamide
Colour
black
Version
thin walled
Manufacturer series
HelaGuard
Internal diameter
12mm
Bending radius
35mm
Package contents
50m
Operating temperature
-40...120°C
Gross weight38.62 g
Certificates
EAN code4031026302423
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11203
600 in TME stock
Net price for quantities from 50 m - 1.52 USDGross price for quantities from 50 m - 1.52 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.42 USD
Net price for quantities from 200 m - 1.31 USDGross price for quantities from 200 m - 1.31 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 mCardboard = 150 m