+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11207

Protective tube; Size: 42; polyamide; black; thin walled


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11207
TME Symbol:
HG-LW42-PA6-BK-25M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
42
Material
polyamide
Colour
black
Version
thin walled
Manufacturer series
HelaGuard
Internal diameter
35.7mm
Bending radius
65mm
Package contents
25m
Operating temperature
-40...120°C
Gross weight162.02 g
Certificates
EAN code4031026302461
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11207
0 in TME stock
Net price for quantities from 25 m - 5.03 USDGross price for quantities from 25 m - 5.03 USD
Net price for quantities from 100 m - 4.65 USDGross price for quantities from 100 m - 4.65 USD
Net price for quantities from 200 m - 4.36 USDGross price for quantities from 200 m - 4.36 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m