+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11101

Protective tube; Size: 11; polyamide 6; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11101
TME Symbol:
HG-SW11-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
11
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
8.2mm
Bending radius
20mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Gross weight23.364 g
Certificates
EAN code4031026302249
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11101
550 in TME stock
Net price for quantities from 50 m - 1.34 USDGross price for quantities from 50 m - 1.34 USD
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Net price for quantities from 200 m - 1.17 USDGross price for quantities from 200 m - 1.17 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m