+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-11107

Protective tube; Size: 42; polyamide 6; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11107
TME Symbol:
HG-SW42-PA6-BK-2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
42
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
35.5mm
Bending radius
70mm
Flammability rating
UL94V-2
Package contents
10m
Operating temperature
-40...120°C
Gross weight1.65 g
Certificates
EAN code4031026302300
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11107
0 in TME stock
Net price for quantities from 10 m - 11.30 USDGross price for quantities from 10 m - 11.30 USD
Net price for quantities from 20 m - 10.04 USDGross price for quantities from 20 m - 10.04 USD
Net price for quantities from 40 m - 9.11 USDGross price for quantities from 40 m - 9.11 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.