+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23301

90° angled connector; nickel-plated brass,polyamide; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23301
TME Symbol:
HG13-90CG-M16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
13 socket / M16
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
13
Operating temperature
-50...135°C
Gross weight50 g
Certificates
EAN code4031026407685
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23301
0 in TME stock
Net price for quantities from 1 pcs - 23.48 USDGross price for quantities from 1 pcs - 23.48 USD
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
Net price for quantities from 50 pcs - 18.92 USDGross price for quantities from 50 pcs - 18.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.