+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-21003

Straight terminal connector; Thread: metric,outside; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21003
TME Symbol:
HG16-S-M20-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / M20
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight12.22 g
Certificates
EAN code4031026302850
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21003
273 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs