+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-21024

Straight terminal connector; Thread: metric,outside; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21024
TME Symbol:
HG18-S-M20-PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
18 socket / M20
Colour
black
Flammability rating
UL94V-2
Conduit size
18
Operating temperature
-50...135°C
Gross weight13.23 g
Certificates
EAN code4031026310893
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21024
8 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs