+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23911

45° angled connector; Thread: PG,outside; HelaGuard; IP66; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23911
TME Symbol:
HG21-45CG-P16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
outside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG16
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
21
Operating temperature
-50...135°C
Gross weight60 g
Certificates
EAN code4031026407913
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23911
0 in TME stock
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 50 pcs - 20.16 USDGross price for quantities from 50 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.