+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-22611

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22611
TME Symbol:
HG21-90F-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight44.4 g
Certificates
EAN code4031026304410
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22611
0 in TME stock
Net price for quantities from 1 pcs - 15.73 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.