+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-25004

Straight terminal connector; polyamide; HelaGuard; IP66; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25004
TME Symbol:
HG21-R28-PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / 28
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight16 g
Certificates
EAN code4031026326238
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25004
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.