+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-22222

90° angled connector; Thread: metric,outside; polyamide; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22222
TME Symbol:
HG25-90-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
25 socket / M25
Colour
black
Flammability rating
UL94V-2
Conduit size
25
Operating temperature
-50...135°C
Gross weight36.69 g
Certificates
EAN code4031026311319
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22222
0 in TME stock
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 5 pcs - 6.65 USDGross price for quantities from 5 pcs - 6.65 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs