+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23905

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23905
TME Symbol:
HG28-45CG-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / M25
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
28
Operating temperature
-50...135°C
Gross weight110 g
Certificates
EAN code4031026407852
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23905
0 in TME stock
Net price for quantities from 1 pcs - 80.76 USDGross price for quantities from 1 pcs - 80.76 USD
Net price for quantities from 10 pcs - 71.79 USDGross price for quantities from 10 pcs - 71.79 USD
Net price for quantities from 50 pcs - 65.06 USDGross price for quantities from 50 pcs - 65.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.