+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23809

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23809
TME Symbol:
HG28-45F-PG21-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / PG21
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight59.9 g
Certificates
EAN code4031026305356
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23809
0 in TME stock
Net price for quantities from 1 pcs - 18.81 USDGross price for quantities from 1 pcs - 18.81 USD
Net price for quantities from 10 pcs - 16.63 USDGross price for quantities from 10 pcs - 16.63 USD
Net price for quantities from 50 pcs - 14.97 USDGross price for quantities from 50 pcs - 14.97 USD
No. of pieces (Multiplicity: 1)