+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23307

90° angled connector; nickel-plated brass,polyamide; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23307
TME Symbol:
HG42-90CG-M40-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / M40
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
42
Operating temperature
-50...135°C
Gross weight250 g
Certificates
EAN code4031026407746
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23307
0 in TME stock
Net price for quantities from 1 pcs - 67.35 USDGross price for quantities from 1 pcs - 67.35 USD
Net price for quantities from 2 pcs - 59.87 USDGross price for quantities from 2 pcs - 59.87 USD
Net price for quantities from 10 pcs - 54.26 USDGross price for quantities from 10 pcs - 54.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.