+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-21406

Straight terminal connector; Thread: metric,inside; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21406
TME Symbol:
HG42-SF-M40-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
inside, metric
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / M40
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Gross weight172 g
Certificates
EAN code4031026303291
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21406
0 in TME stock
Net price for quantities from 1 pcs - 27.19 USDGross price for quantities from 1 pcs - 27.19 USD
Net price for quantities from 2 pcs - 24.32 USDGross price for quantities from 2 pcs - 24.32 USD
Net price for quantities from 10 pcs - 22.22 USDGross price for quantities from 10 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.