+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-21307

Straight terminal connector; Thread: metric,outside; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21307
TME Symbol:
HG54-SM-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M50
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight245 g
Certificates
EAN code4031026303147
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21307
0 in TME stock
Net price for quantities from 1 pcs - 27.51 USDGross price for quantities from 1 pcs - 27.51 USD
Net price for quantities from 2 pcs - 24.59 USDGross price for quantities from 2 pcs - 24.59 USD
Net price for quantities from 10 pcs - 22.28 USDGross price for quantities from 10 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.