+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HGB-C

Fuse holder; 6.3x32mm; 30A; 250VAC; on panel; Leads: screw


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HGB-C

Alternative designations: HGB-C

TME Symbol:
HGB-C

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
30A
Rated voltage
250V AC
Mounting
on panel
Leads
screw
Cap type
bayonet cap
Panel thickness
max. 3.17mm
Fuse accessories application
cylindrical fuses
Gross weight103.97 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
HGB-C
0 in TME stock
Net price for quantities from 10 pcs - 745.13 USDGross price for quantities from 10 pcs - 745.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.