+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

515-02611

Marker: cable; Marking: 1; 2÷5mm; PVC; brown; leaded; HGDC2-5


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-02611
TME Symbol:
HGDC2-51-PVC-BN

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
1
Cable external diameter
2...5mm
Material
PVC
Colour
brown
Mechanical mounting
leaded
Manufacturer series
HGDC2-5
Cable accessories application
cables and wires
Operating temperature
-65...105°C
Length
3.5mm
Trade name
Helagrip
Gross weight0.092 g
Certificates
EAN code5022660050466
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-02611
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs