+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

515-03600

Marker: cable; Marking: 0; 4÷9mm; PVC; black; leaded; HGDC4-9; L: 5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-03600
TME Symbol:
HGDC4-90-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
0
Cable external diameter
4...9mm
Material
PVC
Colour
black
Mechanical mounting
leaded
Manufacturer series
HGDC4-9
Cable accessories application
cables and wires
Operating temperature
-65...105°C
Length
5mm
Trade name
Helagrip
Gross weight0.372 g
Certificates
EAN code5022660050343
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-03600
250 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1250 pcs - 0.05 USDGross price for quantities from 1250 pcs - 0.05 USD
Net price for quantities from 3750 pcs - 0.04 USDGross price for quantities from 3750 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 250 pcs