+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

515-03634

Markers; Marking: 3; 4÷9mm; PVC; yellow; -65÷105°C; leaded; HGDC4-9

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-03634
TME Symbol:
HGDC4-93-PVC-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
3
Cable external diameter
4...9mm
Material
PVC
Colour
yellow
Operating temperature
-65...105°C
Mechanical mounting
leaded
Manufacturer series
HGDC4-9
Cable accessories application
cables and wires
Length
5mm
Trade name
Helagrip
Gross weight0.34 g
Certificates
EAN code5022660145841
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-03634
250 in TME stock
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1250 pcs - 0.05 USDGross price for quantities from 1250 pcs - 0.05 USD
Net price for quantities from 3750 pcs - 0.04 USDGross price for quantities from 3750 pcs - 0.04 USD
No. of pieces (Multiplicity: 250)
Packaging method by the manufacturerReel = 250 pcsCardboard = 1 000 pcs