+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | markers | |
Marking | D | |
Cable external diameter | 4...9mm | |
Material | PVC | |
Colour | yellow | |
Operating temperature | -65...105°C | |
Mechanical mounting | leaded | |
Manufacturer series | HGDC4-9 | |
Cable accessories application | cables and wires | |
Length | 5mm | |
Trade name | Helagrip |