+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-21910

Straight terminal connector; nickel-plated brass,polyamide

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21910
TME Symbol:
HGL16-SM-PG9-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
16 socket / PG9
Conduit size
16
Caution!
  • without locknut
Gross weight24 g
Certificates
EAN code4031026303697
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21910
0 in TME stock
Net price for quantities from 1 pcs - 15.57 USDGross price for quantities from 1 pcs - 15.57 USD
Net price for quantities from 10 pcs - 13.84 USDGross price for quantities from 10 pcs - 13.84 USD
Net price for quantities from 50 pcs - 12.54 USDGross price for quantities from 50 pcs - 12.54 USD
No. of pieces (Multiplicity: 1)