+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-24900

T-connector; elastomer thermoplastic TPE,polyamide; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24900
TME Symbol:
HGL16-T-TPE/PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
elastomer thermoplastic TPE, polyamide
Manufacturer series
HelaGuard
IP rating
IP66, IP67, IP68
Mechanical connection
socket 16 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight58 g
Certificates
EAN code4031026311494
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24900
0 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 5 pcs - 16.16 USDGross price for quantities from 5 pcs - 16.16 USD
Net price for quantities from 25 pcs - 14.56 USDGross price for quantities from 25 pcs - 14.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.