+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-25902

Y-connector; polyamide; HelaGuard; IP68; black; UL94V-2; Size: 21

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25902
TME Symbol:
HGL21-Y16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Y-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
21 socket / 16 socket x2
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight59 g
Certificates
EAN code4031026411460
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25902
0 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 14.66 USD
Net price for quantities from 15 pcs - 13.20 USDGross price for quantities from 15 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)