+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-23104

90° angled connector; nickel-plated brass,polyamide; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23104
TME Symbol:
HGL28-90M-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / M25
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight59 g
Certificates
EAN code4031026304717
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23104
0 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 10 pcs - 16.31 USDGross price for quantities from 10 pcs - 16.31 USD
Net price for quantities from 50 pcs - 14.88 USDGross price for quantities from 50 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.