+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | Y-connector | |
Material | polyamide | |
Manufacturer series | HelaGuard | |
IP rating | IP68 | |
Mechanical connection | 28 socket / 21 socket x2 | |
Colour | black | |
Flammability rating | UL94V-2 | |
Conduit size | 28 | |
Operating temperature | -50...135°C |