+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-24004

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24004
TME Symbol:
HGL42-45-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / M50
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Gross weight99.6 g
Certificates
EAN code4031026305417
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24004
18 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 2 pcs - 13.96 USDGross price for quantities from 2 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs