+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-22816

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22816
TME Symbol:
HGL42-90-P36-PA661

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / PG36
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight99 g
Certificates
EAN code4031026304601
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22816
0 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 15.32 USD
Net price for quantities from 100 pcs - 13.62 USDGross price for quantities from 100 pcs - 13.62 USD
Net price for quantities from 500 pcs - 12.35 USDGross price for quantities from 500 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.