+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3150000511

Insulating tube; natural; fiberglass; max.180°C; Øint: 0.5mm


Manufacturer: SYNFLEX

Manufacturer part number:
3150000511
TME Symbol:
HGS-0.5-NA-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
max. 180°C
Internal diameter
0.5mm
Dielectric strength
4kV/mm
Wall thickness
0.43mm
Plating material
silicone caoutchouc
Gross weight2.2 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3150000511
0 in TME stock
Net price for quantities from 200 m - 0.96 USDGross price for quantities from 200 m - 0.96 USD
Net price for quantities from 600 m - 0.90 USDGross price for quantities from 600 m - 0.90 USD
Net price for quantities from 1000 m - 0.82 USDGross price for quantities from 1000 m - 0.82 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.