+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of protection | power breaker | |
Number of poles | 3 | |
Mounting | for DIN rail mounting | |
Current rating | 25A | |
IP rating | IP20 | |
Operating temperature | -25...70°C | |
Short circuit breaking capacity | 25kA | |
Max. operating voltage | 690V AC | |
Manufacturer series | HHA | |
Trade name | MCCB |