+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHA160H

Power breaker; Poles: 3; for DIN rail mounting; Inom: 160A; IP20


Manufacturer: HAGER

Manufacturer part number:
HHA160H
TME Symbol:
HHA160H

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.16kA
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHA
Trade name
MCCB
Gross weight1.0328 kg
Certificates
EAN code3250613130510
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHA160H
0 in TME stock
Net price for quantities from 1 pcs - 461.03 USDGross price for quantities from 1 pcs - 461.03 USD
Net price for quantities from 5 pcs - 430.30 USDGross price for quantities from 5 pcs - 430.30 USD
Net price for quantities from 10 pcs - 399.57 USDGross price for quantities from 10 pcs - 399.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.