+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC13-1R2A0045V

Inductor: wire; THT; 45uH; 6A; R: 18.3mΩ; -40÷120°C


Manufacturer: KEMET

Manufacturer part number:
HHBC13-1R2A0045V
TME Symbol:
HHBC13-1R2A0045V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
45µH
Operating current
6A
Resistance
18.3mΩ
Operating temperature
-40...120°C
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC13-1R2A0045V
0 in TME stock
Net price for quantities from 60 pcs - 3.77 USDGross price for quantities from 60 pcs - 3.77 USD
Net price for quantities from 120 pcs - 3.64 USDGross price for quantities from 120 pcs - 3.64 USD
Net price for quantities from 150 pcs - 3.58 USDGross price for quantities from 150 pcs - 3.58 USD
Net price for quantities from 270 pcs - 3.48 USDGross price for quantities from 270 pcs - 3.48 USD
Net price for quantities from 510 pcs - 3.36 USDGross price for quantities from 510 pcs - 3.36 USD
Net price for quantities from 1020 pcs - 3.24 USDGross price for quantities from 1020 pcs - 3.24 USD
Net price for quantities from 2520 pcs - 3.04 USDGross price for quantities from 2520 pcs - 3.04 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.