+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC13-1R2A0127V

Inductor: wire; THT; 127uH; 6A; R: 31.7mΩ; -40÷120°C


Manufacturer: KEMET

Manufacturer part number:
HHBC13-1R2A0127V
TME Symbol:
HHBC13-1R2A0127V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
127µH
Operating current
6A
Resistance
31.7mΩ
Operating temperature
-40...120°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC13-1R2A0127V
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 16 pcs - 4.43 USDGross price for quantities from 16 pcs - 4.43 USD
Net price for quantities from 30 pcs - 3.91 USDGross price for quantities from 30 pcs - 3.91 USD
Net price for quantities from 150 pcs - 3.45 USDGross price for quantities from 150 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.