+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC14-1R2A0187V

Inductor: wire; THT; 187uH; 8A; R: 37.6mΩ; -40÷120°C


Manufacturer: KEMET

Manufacturer part number:
HHBC14-1R2A0187V
TME Symbol:
HHBC14-1R2A0187V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
187µH
Operating current
8A
Resistance
37.6mΩ
Operating temperature
-40...120°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC14-1R2A0187V
0 in TME stock
Net price for quantities from 60 pcs - 4.82 USDGross price for quantities from 60 pcs - 4.82 USD
Net price for quantities from 120 pcs - 4.61 USDGross price for quantities from 120 pcs - 4.61 USD
Net price for quantities from 1020 pcs - 4.33 USDGross price for quantities from 1020 pcs - 4.33 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.