+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC20-1R7A0097V

Inductor: wire; THT; 97uH; 12A; R: 16mΩ; -40÷120°C


Manufacturer: KEMET

Manufacturer part number:
HHBC20-1R7A0097V
TME Symbol:
HHBC20-1R7A0097V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
97µH
Operating current
12A
Resistance
16mΩ
Operating temperature
-40...120°C
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC20-1R7A0097V
0 in TME stock
Net price for quantities from 32 pcs - 7.01 USDGross price for quantities from 32 pcs - 7.01 USD
Net price for quantities from 64 pcs - 6.53 USDGross price for quantities from 64 pcs - 6.53 USD
Net price for quantities from 256 pcs - 6.18 USDGross price for quantities from 256 pcs - 6.18 USD
No. of pieces (Multiplicity: 32)
Minimum order quantity: 32.
Multiplicity: 32.