+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC20-1R7A0152V

Inductor: wire; THT; 152uH; 12A; R: 20.4mΩ; -40÷120°C

Manufacturer: KEMET

Manufacturer part number:
HHBC20-1R7A0152V
TME Symbol:
HHBC20-1R7A0152V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
152µH
Operating current
12A
Resistance
20.4mΩ
Operating temperature
-40...120°C
Gross weight72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC20-1R7A0152V
0 in TME stock
Net price for quantities from 32 pcs - 7.42 USDGross price for quantities from 32 pcs - 7.42 USD
Net price for quantities from 64 pcs - 7.06 USDGross price for quantities from 64 pcs - 7.06 USD
Net price for quantities from 160 pcs - 6.72 USDGross price for quantities from 160 pcs - 6.72 USD
Net price for quantities from 256 pcs - 6.55 USDGross price for quantities from 256 pcs - 6.55 USD
No. of pieces (Multiplicity: 32)
Minimum order quantity: 32.
Multiplicity: 32.