+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHBC24N-2R3A0104V

Inductor: wire; THT; 104uH; 20A; R: 10.4mΩ; -40÷120°C


Manufacturer: KEMET

Manufacturer part number:
HHBC24N-2R3A0104V
TME Symbol:
HHBC24N-2R3A0104V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
104µH
Operating current
20A
Resistance
10.4mΩ
Operating temperature
-40...120°C
Gross weight143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC24N-2R3A0104V
0 in TME stock
Net price for quantities from 12 pcs - 22.52 USDGross price for quantities from 12 pcs - 22.52 USD
Net price for quantities from 24 pcs - 21.02 USDGross price for quantities from 24 pcs - 21.02 USD
Net price for quantities from 36 pcs - 20.54 USDGross price for quantities from 36 pcs - 20.54 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.