+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: HHN-1K0198
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x32mm | |
Maximum current | 30A | |
Rated voltage | 32V | |
Leads | cables | |
Kit contents | fuse | |
Rated voltage 1 | 32V | |
Fuse accessories application | cylindrical fuses |